RS PRO Flanged Round Nut For Lead Screw, Dia. 16mm

RS Stock No.:
8625332
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
RS stock number 8625332
Product description RS PRO Flanged Round Nut For Lead Screw, Dia. 16mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Lead Screw Nut Type Flanged Round
Lead Size 4 mm
Overall Length 35 mm
For Shaft Diameter 16 mm
Outside Diameter 48 mm
Checking stock...
IDR
579,307.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1579,307.47
*price per unit indicative
"RS PRO Flanged Round Nut For Lead Screw, Dia. 16mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda