RS PRO White ABS Enclosure, Flanged, 105 x 70 x 50mm

RS Stock No.:
9190398
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9190398
Product description RS PRO White ABS Enclosure, Flanged, 105 x 70 x 50mm
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
RS stock number 9190398
Product description RS PRO White ABS Enclosure, Flanged, 105 x 70 x 50mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Flanged Enclosure

This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.

Features and Benefits

Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)

Applications

This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.


Specifications

Attribute Value
Brand RS PRO
External Dimensions 105 x 70 x 50 mm
Series NUB
Lid Colour White
Colour White
Body Material ABS
Shielded No
Flanged Yes
External Width 70 mm
External Length 105 mm
External Height 50 mm
Checking stock...
IDR
103,526.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1103,526.43
*price per unit indicative
"RS PRO White ABS Enclosure, Flanged, 105 x 70 x 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda