Amphenol DFR 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.74mm Pitch

RS Stock No.:
6919017
Mfr. Prt No.:
L17DEFRA09S
Brand:
Amphenol ICC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6919017
Product description Amphenol DFR 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.74mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number L17DEFRA09S
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
RS stock number 6919017
Product description Amphenol DFR 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.74mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number L17DEFRA09S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

'D' Sub-Miniature Connection System

Amphenol DFR Series Flat Ribbon IDC D-Sub Socket Connector

DFR Series IDC D-Sub receptacle connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub socket connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC socket contacts and M3 screwlocks for front mounting. Typical applications for these female DFR flat ribbon cable d-sub connectors include industrial, telecom and any industry standard I/O applications. For mating DFR IDC D-Sub plug connectors see stock number 691-8998 typically.


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 9
Gender Female
Body Orientation Right Angle
Mounting Type Cable Mount
Pitch 2.74 mm
Termination Method IDC
Current Rating 5.0 A
Housing Material Steel
Voltage Rating 250.0 V
Length 30.84 mm
Width 12.55 mm
Depth 17.48 mm
Dimensions 30.84 x 12.55 x 17.48 mm
Series DFR
Minimum Operating Temperature -40.0 °C
Contact Plating Gold over Nickel
Contact Material Phosphor Bronze
Maximum Operating Temperature +125 °C
Checking stock...
IDR
31,571.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
131,571.89
*price per unit indicative
"Amphenol DFR 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.74mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda