RS PRO Blue Storage Rack System Starter Bay, 1800mm, 900mm x 300mm

RS Stock No.:
1134511
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
RS stock number 1134511
Product description RS PRO Blue Storage Rack System Starter Bay, 1800mm, 900mm x 300mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Starter Bay Shelving

This Starter Bay Shelving system from our own RS PRO brand is extremely easy to assemble and gives you the option of full height shelving bay or two mid-height benches. It provides a robust and colourful shelving system. RS PRO Starter Bays come in a range of shelf widths and depths which helps you to tailor the storage system to your needs.

Modular Shelving

The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with ’graphite’ grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.

Features and Benefits

• Easy self-assembly
• Steel frame
• Particle board shelving
• Interchange between full height or duel mid-height benches
• Easy access to the stored items from all directions.
• Load Capacity: 150 kg

Kit Contents

• 5 shelving
• 8 uprights
• 10 long shelf beams
• 10 short shelf beams
• 4 upright joiners
• 8 plastic caps

Application

The RS Pro Starter Bay Shelving system is the ideal choice for storing components in a range of working environments such as workshops and garages.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Length 900 mm
Width 300 mm
System Storage Rack System
Colour Blue
Height 1800 mm
Component Type Starter Bay
Load Capacity 150 kg
Checking stock...
IDR
3,046,320.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,046,320.27
*price per unit indicative
"RS PRO Blue Storage Rack System Starter Bay, 1800mm, 900mm x 300mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda