Bulgin Cable Mount Connector, 3 Contacts, Socket
- RS Stock No.:
- 7659668
- Mfr. Prt No.:
- PXP6010/03S/ST/0507
- Brand:
- Bulgin

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7659668 |
Product description | Bulgin Cable Mount Connector, 3 Contacts, Socket |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PXP6010/03S/ST/0507 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7659668 |
Product description | Bulgin Cable Mount Connector, 3 Contacts, Socket |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PXP6010/03S/ST/0507 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TN
Product Details
Bulgin Buccaneer, 6000 Series Flex Cable Connectors, Plastic
Bulgin Buccaneer, 6000 series flex cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a thermo plastic construction and scoop proof connector contacts. These Bulgin Buccaneer plastic bodied, flex cable circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series metal circular connectors. These circular connectors mate with In-line flex cable connectors: PXP6011 and panel-chassis mounting connector versions: PXP6012.
Note
For associated connectors see: 765-9722 and 765-9753 and ranges. Utilises sealing caps 765-9808 and for crimps see 765-9842 and range. For accessories see 765-9814 and range.
APPROVALS : UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (
Mates with In-Line Flex or Panel Mounting versions PXP6011 and PXP6012
Push/pull locking ring with 30° twist locking
Pin or socket versions
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated
Specifications
Attribute | Value |
Brand | Bulgin |
Termination Method | Screw |
Series | Buccaneer 6000 |
Mating Type | Push-Pull |
IP Rating | IP66, IP68, IP69K |
Number of Contacts | 3 |
Contact Gender | Female |
Plug/Socket | Socket |
Voltage Rating | 277.0 V |
Contact Plating | Nickel |
Current Rating | 16.0 A |
Housing Material | Polymer |
Contact Material | Brass |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +120 °C |
Shell Size | 32 |