Bahco 300.0 mm Spring Steel Hacksaw Blade, 32 TPI
- RS Stock No.:
- 4396490
- Mfr. Prt No.:
- 3906-300-32-10P
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4396490 |
Product description | Bahco 300.0 mm Spring Steel Hacksaw Blade, 32 TPI |
Manufacturer / Brand | Bahco |
Manufacturer part number | 3906-300-32-10P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Bahco Hacksaw Blades
All Hard HSS or flexible bi-metal general purpose hacksaw blades are designed to cut a wide variety of materials from aluminium to stainless steel. Blade length 300 mm.
All Hard HSS (Bahco 3801)
A fully hardened, high-alloyed, super high-speed steel blade for sawing stainless steel steels, hard metals and other hard to cut materials
High-speed steel hacksaw blade
Suitable for use on modern machines with skilled operators and a high degree of control
Flexible Bi-metal (Bahco 3806)
An unbreakable and shatterproof blade, for all kinds of metal sawing. With a blade back of strong, flexible spring steel and a tooth line in high-alloyed super high-speed steel, designed to give long life and excellent cutting performance
Specifications
Attribute | Value |
Brand | Bahco |
Number of Teeth per Inch | 32 |
Blade Length | 300.0 mm |
Saw Blade Type | Hacksaw Blade |
Material | Spring Steel |
Materials Cut | Multiple Materials |
Width | 13.0 mm |