HellermannTyton HTC White Slotted Flexible Panel Trunking – Flexible Slot, W30 mm x D30mm, L0.5m, Plastic

RS Stock No.:
7568856
Mfr. Prt No.:
164-31108 HelaDuct Flex30SK-PP-WH
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7568856
Product description HellermannTyton HTC White Slotted Flexible Panel Trunking - Flexible Slot, W30 mm x D30mm, L0.5m, Plastic
Manufacturer / Brand HellermannTyton
Manufacturer part number 164-31108 HelaDuct Flex30SK-PP-WH
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
RS stock number 7568856
Product description HellermannTyton HTC White Slotted Flexible Panel Trunking - Flexible Slot, W30 mm x D30mm, L0.5m, Plastic
Manufacturer / Brand HellermannTyton
Manufacturer part number 164-31108 HelaDuct Flex30SK-PP-WH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Flexible Cable Bundling Supports HTC


Specifications

Attribute Value
Brand HellermannTyton
Width 30 mm
Depth 30 mm
Trunking/Chain Type Slotted Flexible Panel Trunking
Colour White
Material Plastic
Length 0.5 m
Slot Type Flexible
Series HTC
Checking stock...
IDR
230,443.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1230,443.33
*price per unit indicative
"HellermannTyton HTC White Slotted Flexible Panel Trunking - Flexible Slot, W30 mm x D30mm, L0.5m, Plastic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda