PMA LL Plastic Flexible Conduit Black 20mm x 10m PG16

RS Stock No.:
2608612
Mfr. Prt No.:
LL-17A
Brand:
PMA

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2608612
Product description PMA LL Plastic Flexible Conduit Black 20mm x 10m PG16
Manufacturer / Brand PMA
Manufacturer part number LL-17A
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
RS stock number 2608612
Product description PMA LL Plastic Flexible Conduit Black 20mm x 10m PG16
Manufacturer / Brand PMA
Manufacturer part number LL-17A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Flexible Polypropylene

Economical very flexible, medium duty polypropylene (inherently flame retardant) conduit generally used for the protection of electrical wiring in the vehicle and machine building industries and for installation applications.

IP66 (with Fittings)
-20°C to +90°C operating temperature (+130°C short term)
Halogen & Cadmium free
UL94-HB flame class
Self extinguishing
Pull off Strength >100N
Impact Strength 4J
Resistant to: strong acids


Specifications

Attribute Value
Brand PMA
Nominal Diameter 20 mm
Material Plastic
Conduit Type Flexible
Colour Black
Outer Diameter 20.9 mm
Interior Diameter 16 mm
Length 10 m
IP Rating IP66
Coating Material Uncoated
Series LL
Thread Size PG16
Maximum Operating Temperature +90 °C
Minimum Operating Temperature -20 °C
Minimum Bend Radius 40 mm
Checking stock...
IDR
464,243.14
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1464,243.1446,424.31
*price per unit indicative
"PMA LL Plastic Flexible Conduit Black 20mm x 10m PG16" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda