RS PRO 5m Long Green Hose Pipe, Applications Chemical, Light Duty Solid, Liquid, Slurries, 19mm Inner Diam.

RS Stock No.:
9174964
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9174964
Product description RS PRO 5m Long Green Hose Pipe, Applications Chemical, Light Duty Solid, Liquid, Slurries, 19mm Inner Diam.
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
RS stock number 9174964
Product description RS PRO 5m Long Green Hose Pipe, Applications Chemical, Light Duty Solid, Liquid, Slurries, 19mm Inner Diam.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Super Elastic Delivery Hose

RS Pro lightweight and flexible PVC delivery hose which has been reinforced with a rigid internal crush and kink resistant white PVC helix. The hosing is tough, flexible and durable even in cold working conditions due to its outstanding resistance to the effects of weather.

Features and Benefits

Minimum frictional loss is achieved by the smooth bore
Tough, flexible and durable even under cold working conditions
Outstanding resistance to the effects of weather
Excellent chemical and abrasion resistance
Smooth outer for ease of cleaning down
Standard colour: Transparent green, white helix

Application Information

Ideal for the delivery and light suction of water, slurries and powders. Popular in the agricultural, horticultural, marine and construction industries.
The hose is especially ideal for use within the agricultural industry as it can convey liquid fertilisers, dilute chemicals and pesticides.


Specifications

Attribute Value
Brand RS PRO
Material PVC
Colour Green
Length 5 m
Suitable Applications Chemical, Light Duty Solid, Liquid, Slurries
Reinforced Yes
Inner Diameter 19 mm
Checking stock...
IDR
478,193.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1478,193.51
*price per unit indicative
"RS PRO 5m Long Green Hose Pipe, Applications Chemical, Light Duty Solid, Liquid, Slurries, 19mm Inner Diam." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda