Watts 300mm Long 16 bar Flexible Hose
- RS Stock No.:
- 3005339
- Mfr. Prt No.:
- 315298 099012 7
- Brand:
- Watts

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3005339 |
Product description | Watts 300mm Long 16 bar Flexible Hose |
Manufacturer / Brand | Watts |
Manufacturer part number | 315298 099012 7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Knob Operated Taps & Mixer Taps
Flexible supply hoses for sanitary installations
Brass units manufactured to BS5412 and chrome plated to BS1224
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C
Specifications
Attribute | Value |
Brand | Watts |
Length | 300 mm |
Connection 1 | 1/2 in BSP Female |
Connection 2 | 1/2 in BSP Female |
Suitable Applications | Sanitary Installation |
Maximum Working Pressure | 16 bar |
Connection Material 1 | Stainless Steel |
Connection Material 2 | Stainless Steel |
Connection Size 1 | 1/2 in |
Connection Size 2 | 1/2 in |