RS PRO IPM6300 Power Quality Analyser
- RS Stock No.:
- 1232201
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1232201 |
Product description | RS PRO IPM6300 Power Quality Analyser |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1232201 |
Product description | RS PRO IPM6300 Power Quality Analyser |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 17, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO IPM6300 Flexible Power Quality Analyser
RS PRO IPM6300 is a great value balanced 3 phase and single phase 3000 A graphical power quality analyser with data logging functions. It is designed for analysing and diagnosing power quality and disturbance problems in electrical installations and power circuits. An optically isolated USB lead and analysis software enable readings to be displayed and/or downloaded for analysis on a PC or laptop.
SUPPLIED_WITH : Opto-isolated USB lead, PC software on CD, test le
Features and Benefits
• Power quality analysis of single and balanced 3-phase systems
• Graphical display of voltage and current waveforms
• Active power measurement (W, kW, HP)
• Reactive power measurement (VAR, kVAR)
• Apparent power measurement (VA, kVA)
• Power factor (PF) and phase angle (Ø) measurements
• Energy calculation (WH and kWH)
• Transient detection of Swell, Dip and Outage
• Graphical harmonic analysis (V and A) to the 50th order in % and magnitude
• Analysis of % THD
• Graphical phase diagram display, plus fast peak display
• Maximum demand measurement over resettable time period
• 128x64 Dot matrix LCD with backlight
• Real time clock
• Programmable CT ratio from 1 to 3000 for very high-power measurements
• Data logging to internal memory for up to 50 000 readings/32 000 transient events with programmable logging interval
• Programming logging interval from 1 to 3000 seconds
Applications
• Electrical installations
• Power circuits
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Power Source | Battery |
Interface Type | RS232C |
Minimum Operating Temperature | -10 °C |
Height | 130 mm |
Width | 43 mm |
Absolute Maximum Power Measurement | 9999 kW |
Length | 80 mm |
Model Number p | IPM6300 |
Best Current Measurement Accuracy | 1 % |
Weight | 450 g |
Measurement Type | AC Current, AC Voltage, AC Wattage, Harmonic, Phase Angle, Power Factor, Total Harmonic Distortion |
Maximum Frequency | 65 Hz |
Minimum Frequency | 65 Hz |
Battery Type | AA |
Dimensions | 80 x 43 x 130 mm |
Best Voltage Measurement Accuracy | ±0.5 % ± 5 Digits |
Display Type | LCD |
Maximum Voltage | 600 V |
Absolute Maximum Current Measurement | 3000 A |
Maximum Operating Temperature | +50 °C |