Kopex KSU 316 Stainless Steel Flexible Conduit Metal 10mm x 5m
- RS Stock No.:
- 0852407
- Mfr. Prt No.:
- KSU0105
- Brand:
- Kopex

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0852407 |
Product description | Kopex KSU 316 Stainless Steel Flexible Conduit Metal 10mm x 5m |
Manufacturer / Brand | Kopex |
Manufacturer part number | KSU0105 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0852407 |
Product description | Kopex KSU 316 Stainless Steel Flexible Conduit Metal 10mm x 5m |
Manufacturer / Brand | Kopex |
Manufacturer part number | KSU0105 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Kopex KSU Stainless Steel Conduit
A high quality uncovered general purpose flexible conduit with a very high temperature range. Constructed from helically wound 316 stainless steel it is particularly suitable for corrosive environments, the flexible design and material mean it's ideal for constantly vibrating or flexing applications in the pharmaceutical, security, chemical and architectural industries. By nature of the material it is LFH, Flame Retardant and Zero Halogen rated.
Appropriate fixed straight Fittings in Metric and PG threads are available:
852-407 10mm conduit use 852-457 10mm PG7 straight fitting
248-3176 10mm conduit use 852-457 10mm PG7 straight fitting
852-413 12mm conduit use 852-463 12mm PG9 straight fitting
852-429 16mm conduit use 852-479 16mm M16 straight fitting
852-435 20mm conduit use 852-485 20mm M20 straight fitting
248-3182 20mm conduit use 852-485 20mm M20 straight fitting
852-441 25mm conduit use 852-491 25mm M25 straight fitting
248-3205 25mm conduit use 852-491 25mm M25 straight fitting
-50°C to +350°C operating temperature
Crush resistance 1250N and over
IP40
Specifications
Attribute | Value |
Brand | Kopex |
Nominal Diameter | 10 mm |
Material | 316 Stainless Steel |
Conduit Type | Flexible |
Colour | Metal |
Outer Diameter | 9.6 mm |
Interior Diameter | 7 mm |
Length | 5 m |
IP Rating | IP40 |
Coating Material | Uncoated |
Series | KSU |
Maximum Operating Temperature | +350 °C |
Minimum Operating Temperature | -50 °C |
Minimum Bend Radius | 30 mm |