TE Connectivity 15 Way Flat Ribbon Cable, Series FLEXSTRIP, 76.2mm
- RS Stock No.:
- 2991116
- Mfr. Prt No.:
- 9-6474612-6
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2991116 |
Product description | TE Connectivity 15 Way Flat Ribbon Cable, Series FLEXSTRIP, 76.2mm |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 9-6474612-6 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2991116 |
Product description | TE Connectivity 15 Way Flat Ribbon Cable, Series FLEXSTRIP, 76.2mm |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 9-6474612-6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Jumper Leads
FLEXSTRIP® jumpers are multi-conductor board- to -board interconnect devices. They provide a convenient, reliable alternative to conventional point to point wiring for high density, high vibration PCB interconnections. Two types are available: those made from Nomex material are suitable for standard applications where changes of direct resistance due to humidity are not critical; those made from PTFE are ideal for high electrical and mechanical performance applications.
Note
These jumpers are suitable for use with the FLEXSTRIP® sockets range
The product can be repeatably flexed without failure, reliable vibration- and break proof connection
No long preparation times for connecting PCBs, no cutting into sections, no preliminary work
Can be installed by most commonly used soldering techniques
High processsing speed,e.g soldering all the wiring points in the soldering bath simultaneously
Specifications
Attribute | Value |
Brand | TE Connectivity |
Ribbon Cable Type | FFC |
Maximum Operating Temperature | +125 °C |
Reel Length | 76.2 mm |
Terminated/Unterminated | Unterminated |
Hi-Flex | Yes |
Pitch | 2.54 mm |
Capacitance | 11.2 pF/ft |
Minimum Operating Temperature | -40 °C |
Screened/Unscreened | Unscreened |
American Wire Gauge | 24 AWG |
Series | FLEXSTRIP |
Number of Ways | 15 |
Voltage Rating | 300 V |
High Density | Yes |
Conductor Strand Type | Stranded |
Characteristic Impedance | 117 Ω |
Current Rating | 3 A |
Standards Met | RoHS Compliant |