FLIR ONE Pro iOS Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel

RS Stock No.:
1368284
Mfr. Prt No.:
435-0006-03
Brand:
FLIR

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1368284
Product description FLIR ONE Pro iOS Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel
Manufacturer / Brand FLIR
Manufacturer part number 435-0006-03
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
RS stock number 1368284
Product description FLIR ONE Pro iOS Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel
Manufacturer / Brand FLIR
Manufacturer part number 435-0006-03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: EE


Product Details

FLIR ONE® Pro for iOS Lightning Connector - Thermal Camera

FLIR ONE Pro is an attachment that connects to the bottom of mobile devices via Lightning connector turning your mobile device into a thermal imaging camera with the ability to see what the naked eye cannot. FLIR ONE Pro™ provides infrared images of minute temperature differences. Giving users the power to detect in the dark, see-through light fog and smoke, observe invisible heat sources, compare relative temperatures, and measure spot temperatures.

FLIR ONE Pro App provides a simple and intuitive user interface with various functions making it easier to collect and share useful infrared camera images. It can load captured images directly to the camera roll and allows operators to easily share. FLIR ONE® Pro is perfect for all professionals that need a little help on the job site and prevents equipment breakdown.

FLIR One Pro features the enhanced resolution of FLIR VividIR™ processing, the added perspective of FLIR MSX®, and the convenience of the FLIR OneFit™ adjustable connector, FLIR ONE Pro uses thermal imaging to work as hard as you do. Whether you are a professional or focused on DIY projects, FLIR MSX® technology, which combines thermal and visual data for finer details and added perspective.

Note

Phone not included

Features and Benefits:

  • Pixel size 12um (con), 8-14um spectral range

  • Higher Resolution Thermal Sensor

  • Advanced Diagnostics

  • One-Touch Reporting

  • Enhanced FLIR ONE App

  • Video, Photo, Time-Lapse

  • Swipe To See Visible Image

  • Thermal Colour Palettes: 9

  • High / Low Gain Mode

  • IR Scale (Displayed on image, adjustable range)

  • Spot Meters (max.): 3 (movable)

  • Rectangular Region of Interest (max.): 3 (movable)

  • Circular Region of Interest (max.): 3 (movable)

  • Timer

  • Manual Flat Field Correction

  • Emissivity Settings: 4

  • Mechanical Shock Drop from 1.8 m

  • Easy sharing (Twitter, Facebook, Instagram, e-mail, SMS)

  • Battery life 1 h

  • Battery charge time 40 min

  • iOS Lightning (Video), Female Micro USB-C 5V/1A (Charging)

Applications

  • HVAC

  • Building Inspections

  • Electrical

  • DIY

Frequently asked questions

Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.

Q: What is FLIR VividIR Technology?
A: FLIR VividIR technology helps create images that have up to four times as many pixels and will enhance native IR resolutions, this improves the accuracy of the temperature measurements.


Specifications

Attribute Value
Brand FLIR
Temperature Measurement Range -20 → +400 °C
Detector Resolution 160 x 120 pixel
Weight 36.5 g
Display Resolution 1440 x 1080 pixel
Minimum Focus Distance 150 mm
Refresh Rate 8.7 Hz
Thermal Sensitivity 70 mK
Focus Type Automatic, Manual
Interface Type iOS
Best Temperature Measurement Accuracy ±3 °C
Application Electrical Issues, Home & Building Inspection, HVAC & Plumbing
Model Number ONE Pro iOS
Checking stock...
IDR
6,622,544.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,622,544.82
*price per unit indicative
"FLIR ONE Pro iOS Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda