SMC AS Series Threaded Flow Controller, NPT 1/4 Inlet Port x 1/4in Tube Outlet Port

RS Stock No.:
8270709
Mfr. Prt No.:
AS2211F-N02-07
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8270709
Product description SMC AS Series Threaded Flow Controller, NPT 1/4 Inlet Port x 1/4in Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS2211F-N02-07

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8270709
Product description SMC AS Series Threaded Flow Controller, NPT 1/4 Inlet Port x 1/4in Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS2211F-N02-07

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Speed Controller - Elbow - AS One Touch

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.


Specifications

Attribute Value
Brand SMC
Type Flow Controller
Tube Outlet Port 1/4 in
Manufacturer Series AS
Minimum Outlet Pressure 0.1 MPa
Maximum Outlet Pressure 1(Outlet) MPa, 1.5(Proof) MPa
Threaded Inlet Thread Size 1/4 in
Outlet Port Type Tube
Threaded Inlet Thread Standard NPT
Threaded Inlet Port NPT 1/4
Inlet Port Type Threaded
Checking stock...
IDR
228,030.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1228,030.86
*price per unit indicative
"SMC AS Series Threaded Flow Controller, NPT 1/4 Inlet Port x 1/4in Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda