Fluke 113 Handheld Digital Multimeter

RS Stock No.:
0501382
Mfr. Prt No.:
FLUKE 113
Brand:
Fluke
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
RS stock number 0501382
Product description Fluke 113 Handheld Digital Multimeter
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 113

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 113 Multimeter

The Fluke 113 digital multimeter gives users the means to do basic meter set and reconnect testing quickly and easily. This meter is simple-to-use and capable of repairing most electrical problems. The Fluke 113 has significant improvements over other digital multimeters available on the market. Using the Fluke VCHEK LoZ low impedance measurement function, operators can simultaneously test for voltage or continuity. The Min/Max function records signal fluctuations. The Fluke 113 can perform diode tests and provide both auto and manual ranging capabilities. Features include conformance to the latest safety standards, backlight and a large display.

Features & Benefits

True RMS for accurate ac measurements of non-linear loads
Large backlit display allows for easy visibility in poorly lit areas
VCHE measurement function to test for voltage or continuity simultaneously through low input impedance (3 kΩ) inputs
Min/Max function records level fluctuations
Diode test for testing general purpose germanium, silicon, and power diodes
Integral holster with probe holders for easy storage
Auto and Manual ranging
9999 μF capacitance measurement
Category CAT III 600 V and Category IV 300 V safety rated

Added Features and Benefits

• VCHEK™ LoZ low impedance measurement function to simultaneously test for voltage or continuity
• LoZ: Low input impedance prevents false readings due to “ghost voltage”
• Min/Max/Avg to record signal fluctuations
• Large display and white LED backlight to work in poorly lit areas more effectively
• Compact ergonomic design for one-handed operation

Additional Specifications

• DC Voltage Accuracy: ±2.0%
• DC Voltage Digits: 3
• DC Voltage Lowest Resolution: 1 mV
• AC Voltage Accuracy: ±2.0%
• AC Voltage Digits: 3
• AC Voltage Lowest Resolution: 1 mV
• Resistance Accuracy: ±0.9%
• Resistance Digits: 1
• Capacitance Accuracy: ±1.9%
• Capacitance Digits: 2
• Please note that accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0% to 95%


Specifications

Attribute Value
Brand Fluke
Minimum Operating Temperature -10 °C
Height 167.1 mm
Absolute Maximum Resistance Measurement 60 kΩ
AC Voltage Measurement Resolution 0.001 V ac
Model Number p 113
Battery Life 300 h
Weight 404 g
Safety Category Level CAT III, CAT IV
Safety Category Voltage 300 V, 600 V
Battery Type 9V
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±0.9% + 1 Digit
Resistance Measurement Resolution 100 mΩ
Width 85.1 mm
Absolute Maximum Capacitance Measurement 9.999 F
Maximum Frequency 1 kHz
Dimensions 46 x 85.1 x 167.1 mm
Multimeter Type Handheld
True RMS Yes
Best AC Voltage Accuracy ±2% + 3 Digits
Best Capacitance Measurement Accuracy ±1.9% + 2 Digits
Display Type Digital
Length 46 mm
Best DC Voltage Accuracy ±2% + 3 Digits
DC Voltage Measurement Resolution 0.001 V dc
Functions Measured AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Resistance
Capacitance Measurement Resolution 1 nF
Absolute Maximum DC Voltage Measurement 600 V dc
Maximum Operating Temperature +50 °C
Checking stock...
IDR
3,167,678.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,167,678.00
*price per unit indicative
"Fluke 113 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products