Fluke 114 Handheld Digital Multimeter 600V ac 600V dc

RS Stock No.:
6161498
Mfr. Prt No.:
FLUKE-114 EUR
Brand:
Fluke
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
RS stock number 6161498
Product description Fluke 114 Handheld Digital Multimeter 600V ac 600V dc
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-114 EUR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 114 Digital Multimeter

The compact Fluke 114 multimeter is a CAT III 600 V safety rated True RMS meter for electrical troubleshooting, giving you results without the complications. It is designed for easy one-hand operation and go/no go testing for use by professional electricians in both commercial and residential applications. Its AutoVolt capability automatically switches to measure AC or DC voltage, whichever is present. The LoZ function helps identify so-called ghost voltage and prevents false readings and improve accuracy when testing on irregular waveforms. The Fluke 114 displays True RMS voltage and current readings with 6000-count resolution, and tests continuity and resistance. A large white LED backlight aids work in poorly lit areas. An easy-open battery access door makes battery changes easy.

Note

For Calibrated Articles - Please note that accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 95 %.

What are the key benefits of the Fluke 114 Digital Multimeter?

• True RMS digital multimeter, ideal for electrician and tradesmen
• It has a 6000 count resolution
• LCD display with a large white LED backlight and analogue bargraph
• An integrated tilt stand with a removable holster
• Min/Max/Average records signal fluctuations over a period of time
• Prompts when battery levels are low
• Resistance and continuity testing capability with a beeper integrated sound
• CAT III 600 V safety rated
• AutoVolt feature that detects AC or DC voltage

Additional Specifications

• DC Voltage Accuracy: 0.5% + 2
• DC Voltage Lowest Resolution: 0.1mV
• AC Voltage Accuracy: 2.0% + 3
• AC Voltage Lowest Resolution: 0.1mV
• AC Voltage Max Frequency: 1kHz
• Display Count 6000
• Display Update 4/sec
• Bar Graph Segments 33
• Bar Graph Update 32/sec

What is included?

• Fluke 114 Digital Multimeter
• Test lead set
• Holster
• 9v battery already installed
• User manual

Does the Fluke 114 Digital Multimeter come with any warranty?

You have peace of mind as the Fluke 114 Digital Multimeter is backed by 3 years of warranty from the manufacturer.


Specifications

Attribute Value
Brand Fluke
Absolute Maximum DC Voltage Measurement 600 V dc
Absolute Maximum Resistance Measurement 40 MΩ
Display Type LCD
Length 46 mm
DC Voltage Measurement Resolution 0.1 mV dc
Multimeter Type Handheld
Safety Category Voltage 600 V
Best Resistance Measurement Accuracy ±1.5% + 2 Digits
Model Number p 114
Functions Measured AC Voltage, Continuity, DC Voltage, Resistance
Resistance Measurement Resolution 100 mΩ
Dimensions 46 x 84 x 167 mm
Safety Category Level CAT III
AC Voltage Measurement Resolution 0.1 mV ac
Maximum Frequency 1 kHz
Battery Type 9V
Width 84 mm
Absolute Maximum AC Voltage Measurement 600 V ac
True RMS Yes
Battery Life 400 h
Weight 550 g
Height 167 mm
Best AC Voltage Accuracy ±1% + 3 Digits
Maximum Operating Temperature +50 °C
Best DC Voltage Accuracy ±0.5% + 2 Digits
Minimum Operating Temperature -10 °C
Checking stock...
IDR
3,597,727.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,597,727.00
*price per unit indicative
"Fluke 114 Handheld Digital Multimeter 600V ac 600V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products