Fluke 116 Multimeter Kit

RS Stock No.:
7850701
Mfr. Prt No.:
F1UKE116323
Brand:
Fluke
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
RS stock number 7850701
Product description Fluke 116 Multimeter Kit
Manufacturer / Brand Fluke
Manufacturer part number F1UKE116323

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fluke 116 / 323 HVAC Combo Kit

For the complete solution to HVAC troubleshooting the extra value-packed HVAC Multimeter and Clamp Meter Combo Kit, provides the ability to troubleshoot and solve problems more efficiently by providing all the needed accessories an HVAC professional would need in a compact carry case.

Fluke116 Digital Multimeter Key Features

Fluke 116 HVAC Multimeter with Temperature and Microamps
TL175 Hard Point Test Lead Set
TPak ToolPak Magnetic Meter Hanging Strap
Flexible Cuff Pipe clamp Thermocouple
80BK Integrated Temperature Probe
80AK-A Thermocouple Adapter
C115 Deluxe soft carrying case with shoulder strap

Fluke 323 True-rms Clamp Meter Key Features

400 A ac current measurement
600 V ac and dc voltage measurement
True-rms ac voltage and current for accurate measurements on non-linear signals
Resistance measurement up to 40 kΩ with continuity detection
Slim, ergonomic design
CAT IV 300V/CAT III 600 V safety rating

Fluke C115 Soft Case

Lightweight soft case to provide optimal protection and accessory storage


Specifications

Attribute Value
Brand Fluke
Application Industrial
Kit Contents Multimeter, True-rms Clamp Meter, Probes, Case
Model Number 116
Checking stock...
IDR
6,754,916.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,754,916.00
*price per unit indicative
"Fluke 116 Multimeter Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products