Fluke 117 + 323 IMSK Multimeter Kit

RS Stock No.:
7850691
Mfr. Prt No.:
F1UKE117323
Brand:
Fluke
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
RS stock number 7850691
Product description Fluke 117 + 323 IMSK Multimeter Kit
Manufacturer / Brand Fluke
Manufacturer part number F1UKE117323

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SG


Product Details

Fluke 117 / 323 Electricians Combo Multimeter Kit

This combo kit pairs the new Fluke 117 digital multimeter with a Fluke 323 clamp meter for productive and effective electrical troubleshooting in one total solution, including the new C115 durable soft carrying case for protection and easy meter transportation.

Note

LAT calibration only applies to the multimeter.

Fluke 117 Key Features:

• VoltAlert™ technology for non-contact voltage detection
• AutoVolt automatic ac/dc voltage selection
• Low input impedance: helps prevent false readings due to ghost voltage
• Large white LED backlight to work in poorly lit areas
• True-RMS for accurate measurements on non-linear loads
• Measures 10 A (20 A overload for 30-seconds)
• Resistance, continuity, frequency and capacitance
• Min/Max/Average to record signal fluctuations
• Compact ergonomic design for one-handed operation
• CAT III 600 V safety rated

Fluke 323 clamp meter is designed to perform in tough environments and provide noise free reliable results. With trusted confidence to diagnose problems optimized ergonomics and True-RMS measurement.

Fluke 323 Clamp Meter Key Features:

• 400 A ac current measurement
• 600 V ac and dc voltage measurement
• True-RMS ac voltage and current for accurate measurements on non-linear signals
• Resistance measurement up to 40 kΩ with continuity detection
• Slim, ergonomic design
• CAT IV 300V/CAT III 600 V safety rating
• Fluke C115 Soft Case - Lightweight soft case to provide optimal protection and accessory storage


Specifications

Attribute Value
Brand Fluke
Application Industrial
Kit Contents Multimeter, True-rms Clamp Meter
Model Number 117 + 323 IMSK
Checking stock...
IDR
7,594,036.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,594,036.00
*price per unit indicative
"Fluke 117 + 323 IMSK Multimeter Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products