Fluke 1587 Multimeter Kit

RS Stock No.:
9055923
Mfr. Prt No.:
FLUKE-1587/MDT FC
Brand:
Fluke
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
RS stock number 9055923
Product description Fluke 1587 Multimeter Kit
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-1587/MDT FC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 1587/MDT FC Advanced Motor and Drive Multimeter Kit

The Fluke 1587 FC Insulation Digital Multimeter (905-5920) is the single tool that allows users to perform advanced insulation testing for preventive and PdM tasks. Combining a digital insulation tester with a full-featured, true RMS digital multimeter into a compact, hand-held unit, the 1587 model provides maximum versatility for both troubleshooting and preventative maintenance.

In addition the Fluke 1587 FC meter adds four powerful new diagnostic functions through the Fluke Connect® Measurements app:
1. PI/DAR timed ratio tests with TrendIt™ graphs identifies moisture and contaminated insulation problems faster
2. Memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time
3. Temperature Compensation through app for establishing accurate baselines and relevant historical comparisons
4. Historical tracking and trending of assets identifies degradation over time, allows real-time decisions to be made in the field with Fluke Connect® Assets

Features and Benefits:

• True RMS digital multimeter for measuring Voltage and Current
• Auto and manual ranging
• Selectable filter for accurate measurement of Voltage and Frequency on motor drives
• User selectable insulation test voltage for many applications
• Remote probe for easy and safe measurement
• Live circuit protection to prevent insulation test if voltage is more than 30V
• Capacitance, continunity, diode, frequency, resistance and temperature testing

Included in this kit:

The Fluke 1587 insulation multimeter, Fluke i400 current clamp, Fluke 9040 phase rotation indicator, K-type thermocouple, remote probe, alligator clips, test leads (red and black), self-retaining phase rotation test probes (x3), AA alkaline batteries (x4), hard case and instructions.

Fluke i400 Current Clamp (520-2532)

• Use with Fluke 1587 to measure 1 A AC to 400 A AC
• 1 mA/Amp output guarantees easy reading
• Specially designed for maximum utility in very compact shape
• Maximum conductor diameter 32 mm
• CAT III 1000 V / CAT IV 600 V overvoltage rating for added user protection

Fluke 9040 Phase Rotation Indicator (513-1828)

• Large display to easily determine field rotation and phase sequence
• Indication for all three phases
• CAT III 600 V overvoltage rating


Specifications

Attribute Value
Brand Fluke
Application Electrical
Kit Contents Multimeter, AC Current Clamp, Phase Rotation Indicator
Model Number 1587
Checking stock...
IDR
25,750,495.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
125,750,495.00
*price per unit indicative
"Fluke 1587 Multimeter Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products