Fluke 289 Multimeter Kit

RS Stock No.:
1212504
Mfr. Prt No.:
FLK-289/FVF/IR3000
Brand:
Fluke

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1212504
Product description Fluke 289 Multimeter Kit
Manufacturer / Brand Fluke
Manufacturer part number FLK-289/FVF/IR3000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 289 Multimeter with ir3000 FC Connector and FVF Software

Save money when you buy the Fluke 289 Multimeter and the IR3000 FC Connector Fluke CONNECT™ together in this great value bundle.

Fluke 289 Multimeter with built-in data logger and Trendapture™ capability, helping you to track down elusive, intermittent problems or monitor equipment with any of its functions.

FlukeView Forms enable you to document, store and analyse individual readings and a range of measurements. FVF allows you to overlay your logged data from 6 m or 6 time periods to find cause and affect relationships or for condition monitoring. Fluke 289 is the next generation high performance industrial logging multimeter designed to solve complex problems. Compatible with Fluke ir3000 FC Infrared Connector, allowing you to share live measurements on iOS or Android smart device with the Fluke Connect mobile app. The 289/FVF combo kit gives you a practical and affordable approach to predictive maintenance.

SUPPLIED_WITH : Fluke 289 multimeter, Fluke ir3000 FC connector, 1

Typical Applications

Electronics, plant automation, power distribution and electro-mechanical equipment.

Features and Benefits

Now compatible with Fluke Connect mobile app and all Fluke FC enabled test tools
Let your team see what you see in an instant with ShareLive™ video call using the Fluke Connect mobile app and ir3000 FC wireless connector
TrendCapture graphically displays logged data session
Selectable AC filter (smoothing mode) helps display a steadier reading when the input signal is changing rapidly or noisy
Adjustable recording and auto hold thresholds, specify a percentage change in the readings that begins a new event
Large 50000 Count, 1/4 VGA dot-matrix display with white backlight
Logging function with expanded memory for unattended monitoring of signals over time
Save multiple logging sessions before PC download is necessary
Two terminal 50 Ω range with 1 mΩ resolution, 10 mA source current
Low Pass-filter for accurate voltage and frequency measurements at the same time on adjustable speed motor drives and other electrically noisy equipment
Low impedance voltage function for eliminating ghost voltages, also recommended when testing for absence or presence of live power
On board help screens for measurement functions
Real-time clock for automatic time stamping of saved readings
Relative mode to remove test lead resistance from low ohms or capacitance measurements
True-RMS AC voltage and current for accurate measurements on non-linear signals
Measure up to 10 A (20 A for 30 seconds)
100 mF capacitance range
Peak capture to record transients as fast as 250 μs
Optional magnetic hanger for easy setup and viewing


Specifications

Attribute Value
Brand Fluke
Application Electronic
Kit Contents Multimeter, FC Connector, FVF Software, Accessories
Model Number 289
Checking stock...
IDR
17,775,708.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
117,775,708.30
*price per unit indicative
"Fluke 289 Multimeter Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products