Fluke 2AC Non Contact Voltage Detector, 200V ac to 1000V ac

RS Stock No.:
7406698
Mfr. Prt No.:
Fluke 2AC/200-1000VC
Brand:
Fluke
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
RS stock number 7406698
Product description Fluke 2AC Non Contact Voltage Detector, 200V ac to 1000V ac
Manufacturer / Brand Fluke
Manufacturer part number Fluke 2AC/200-1000VC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke FLK2AC/200-1000V ACV Detector, Eng, C. Frn, Spn

Senses the steady state electrostatic field produced by ac voltage through insulation without requiring contact to the bare conductor. A red glow at the tip indicates the presence of voltage

Voltage detection from 200 to 1000 V ac, suitable for a wide range of residential, commercial and industrial needs
Using special low power circuitry to sustain battery life and ensure your 2AC is always ready
NEW! Innovative ’Battery Check’ button function ensures battery is in good condition*
Category IV – 1000 V overvoltage rated product for best in class user protection
Integrated clip design, optimized for pocket storage
Powered by 2x AAA batteries (included)
Operating temperature: -10 °C to 50 °C
Fluke ruggedness and reliability
Two-year warranty


Specifications

Attribute Value
Brand Fluke
Power Source Battery
Maximum Detection Voltage 1000 V ac
Minimum Operating Temperature -10 °C
Height 148 mm
Minimum Detection Voltage 200 V ac
Model Number p 2AC
Safety Category Level CAT IV
Safety Category Voltage 1000 V
Battery Type AAA
Safety Category CAT III 600 V
Indicator Type Voltage
Maximum Operating Temperature +50 °C
Checking stock...
IDR
723,741.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1723,741.00
*price per unit indicative
"Fluke 2AC Non Contact Voltage Detector, 200V ac to 1000V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda