Fluke 353 AC/DC Clamp Meter, 2kA dc, Max Current 2kA ac CAT III 1000 V, CAT IV 600 V

RS Stock No.:
0411974
Mfr. Prt No.:
FLUKE 353
Brand:
Fluke
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
RS stock number 0411974
Product description Fluke 353 AC/DC Clamp Meter, 2kA dc, Max Current 2kA ac CAT III 1000 V, CAT IV 600 V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 353

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Width 98 mm
Dimensions 300 x 98 x 52 mm
True RMS Yes
Model Number 353
Minimum Operating Temperature 0 °C
Height 52 mm
Battery Life 100 h
Weight 814 g
Best DC Current Accuracy ±(1.5% rdg + 5dgts)
Absolute Maximum AC Current Measurement 2 kA ac
Safety Category Voltage 600 V, 1000 V
Battery Type AA
Safety Category Level CAT IV, CAT III
Safety Category CAT III 1000 V, CAT IV 600 V
Display Type LCD
Power Source Battery
Length 300 mm
AC Current Measurement Resolution 10 mA
Functions Measured AC Current, DC Current, Frequency
DC Current Measurement Resolution 10 mA
Maximum Conductor Size 58 mm
Jaw Capacity Busbars 58 mm
Absolute Maximum DC Current Measurement 2 kA dc
Clamp Meter Type AC/DC Clamp Meter
Maximum Operating Temperature +50 °C
Best AC Current Accuracy ±(1.5% rdg + 5dgts)
Checking stock...
IDR
18,009,613.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
118,009,613.00
*price per unit indicative
"Fluke 353 AC/DC Clamp Meter, 2kA dc, Max Current 2kA ac CAT III 1000 V, CAT IV 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products