Fluke 365 Detachable Jaw Clamp Meter, 200A dc, Max Current 200A ac CAT III 600 V

RS Stock No.:
7051941
Mfr. Prt No.:
Fluke 365
Brand:
Fluke

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7051941
Product description Fluke 365 Detachable Jaw Clamp Meter, 200A dc, Max Current 200A ac CAT III 600 V
Manufacturer / Brand Fluke
Manufacturer part number Fluke 365
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
RS stock number 7051941
Product description Fluke 365 Detachable Jaw Clamp Meter, 200A dc, Max Current 200A ac CAT III 600 V
Manufacturer / Brand Fluke
Manufacturer part number Fluke 365

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±(2% rdg + 5dgts)
Width 65 mm
Dimensions 225 x 65 x 46 mm
True RMS Yes
Absolute Maximum Resistance Measurement 6 kΩ
Best AC Voltage Accuracy ±(1.5% rdg + 5dgts)
Model Number 365
Minimum Operating Temperature -10 °C
Height 46 mm
AC Voltage Measurement Resolution 100 mV
Weight 275 g
Best DC Current Accuracy ±(2% rdg + 5dgts)
Absolute Maximum AC Current Measurement 200 A ac
Safety Category Level CAT III
Resistance Measurement Resolution 100 mΩ
Safety Category Voltage 600 V
Battery Type AA
Absolute Maximum AC Voltage Measurement 600 V ac
Safety Category CAT III 600 V
Best Resistance Measurement Accuracy ±1% + 5 Digits
Display Type LCD
Power Source Battery
Length 225 mm
AC Current Measurement Resolution 100 mA
Best DC Voltage Accuracy ±(1% rdg + 5dgts)
DC Voltage Measurement Resolution 100 mV
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance
DC Current Measurement Resolution 100 mA
Maximum Conductor Size 18 mm
Jaw Capacity Busbars 18 mm
Absolute Maximum DC Current Measurement 200 A dc
Clamp Meter Type Detachable Jaw Clamp Meter
Absolute Maximum DC Voltage Measurement 600 V dc
Maximum Operating Temperature +50 °C
Checking stock...
IDR
5,999,708.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,999,708.00
*price per unit indicative
"Fluke 365 Detachable Jaw Clamp Meter, 200A dc, Max Current 200A ac CAT III 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products