Fluke 368 Wi-Fi Leakage Clamp Meter, Max Current 60A ac CAT III 600 V

RS Stock No.:
1234544
Mfr. Prt No.:
FLUKE-368 FC
Brand:
Fluke
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
RS stock number 1234544
Product description Fluke 368 Wi-Fi Leakage Clamp Meter, Max Current 60A ac CAT III 600 V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-368 FC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Safety Category CAT III 600 V
Display Type LCD
Maximum Operating Temperature +50 °C
Best AC Current Accuracy ±(1% rdg + 5dgts)
Power Source Battery
Width 101 mm
Length 46 mm
AC Current Measurement Resolution 1 µA
Dimensions 46 x 101 x 234 mm
Functions Measured AC Current
True RMS Yes
Model Number 368
Minimum Operating Temperature -10 °C
Height 234 mm
Maximum Conductor Size 40 (Dia.) mm
Battery Life 150 h
Jaw Capacity Busbars 40 mm
Weight 500 g
Safety Category Level CAT III
Clamp Meter Type Leakage Clamp Meter
Absolute Maximum AC Current Measurement 60 A ac
Connectivity Wi-Fi
Safety Category Voltage 600 V
Battery Type 2 AA, Alkaline, IEC LR6, NEDA 15 A
Checking stock...
IDR
16,656,532.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,656,532.00
*price per unit indicative
"Fluke 368 Wi-Fi Leakage Clamp Meter, Max Current 60A ac CAT III 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products