Fluke 375 AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 9145433
- Mfr. Prt No.:
- 3790586
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9145433 |
Product description | Fluke 375 AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V |
Manufacturer / Brand | Fluke |
Manufacturer part number | 3790586 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke 374 and 375
Fluke 374 and 375 Clamp Meters with high performances.
SUPPLIED_WITH : Soft carry case, 2 x AA alkaline batteries and ins
Large backlit display
600 A ac and dc current measurement with fixed jaws
2500 A ac current measurement with optional iFlex flexible current probe
600 V ac (true rms) and dc voltage measurement
Capacitance, resistance and continuity measurement
Display HOLD, Min, max, average and inrush recording
CAT IV 600V, CAT III 1000 V safety rating
375 additional feature
500mV dc measurement range to interface with other accessories
Frequency measurement
Low pass filter for stable readings in noisy environments
Specifications
Attribute | Value |
Brand | Fluke |
Power Source | Battery |
Width | 43 mm |
Length | 83 mm |
AC Current Measurement Resolution | 0.1 A |
Absolute Maximum Resistance Measurement | 6 kΩ |
Dimensions | 83 x 43 x 246 mm |
Best DC Voltage Accuracy | 1 % |
DC Voltage Measurement Resolution | 0.1 V |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance |
True RMS | Yes |
Best AC Voltage Accuracy | 1.5 % |
Model Number | 375 |
Minimum Operating Temperature | +10 °C |
Resistance Measurement Resolution | 100 mΩ |
Height | 246 mm |
DC Current Measurement Resolution | 0.1 A |
Best AC Current Accuracy | 2 % |
AC Voltage Measurement Resolution | 0.1 V |
Jaw Capacity Busbars | 34 mm |
Weight | 388 g |
Safety Category Level | CAT III, CAT IV |
Absolute Maximum DC Current Measurement | 600 A dc |
Best DC Current Accuracy | 2 % |
Clamp Meter Type | AC/DC Clamp Meter |
Absolute Maximum AC Current Measurement | 600 A ac |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | AA |
Absolute Maximum AC Voltage Measurement | 600 V ac |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Best Resistance Measurement Accuracy | 1 % |
Absolute Maximum DC Voltage Measurement | 600 V dc |
Display Type | Backlight |
Maximum Operating Temperature | +50 °C |