Fluke 381 AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 7051923
- Mfr. Prt No.:
- FLUKE 381
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7051923 |
Product description | Fluke 381 AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE 381 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7051923 |
Product description | Fluke 381 AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE 381 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Absolute Maximum DC Current Measurement | 1 kA dc |
Clamp Meter Type | AC/DC Clamp Meter |
Absolute Maximum Resistance Measurement | 60 kΩ |
Absolute Maximum DC Voltage Measurement | 1000 V dc |
Maximum Operating Temperature | +50 °C |
Best AC Current Accuracy | ±(2% rdg + 5dgts) |
Width | 88 mm |
Dimensions | 280 x 88 x 50 mm |
True RMS | Yes |
Best AC Voltage Accuracy | ±(1.5% rdg + 5dgts) |
Model Number | 381 |
Minimum Operating Temperature | -10 °C |
Height | 50 mm |
Safety Category Level | CAT IV, CAT III |
AC Voltage Measurement Resolution | 100 mV |
Resistance Measurement Resolution | 100 mΩ |
Weight | 540 g |
Best DC Current Accuracy | ±(2% rdg + 5dgts) |
Absolute Maximum AC Current Measurement | 1 kA ac |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | AA |
Absolute Maximum AC Voltage Measurement | 1000 V ac |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Best Resistance Measurement Accuracy | ±1% + 5 Digits |
Display Type | LCD |
Power Source | Battery |
Length | 280 mm |
AC Current Measurement Resolution | 100 mA |
Best DC Voltage Accuracy | ±(1% rdg + 5dgts) |
DC Voltage Measurement Resolution | 100 mV |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance |
DC Current Measurement Resolution | 100 mA |
Maximum Conductor Size | 34 mm |
Jaw Capacity Busbars | 34 mm |