Fluke 568 Infrared Thermometer, Max Temperature +800°C, ±1 %, Centigrade, Fahrenheit
- RS Stock No.:
- 0411980
- Mfr. Prt No.:
- FLUKE 568
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0411980 |
Product description | Fluke 568 Infrared Thermometer, Max Temperature +800°C, ±1 %, Centigrade, Fahrenheit |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE 568 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke 568 IR Non-Contact and Contact Thermometer
A multipurpose thermometer combining infrared and contact capability, the Fluke 568 is straight forward and menu driven. Complex temperature measurement is made easy, the contact, non-contact combination provide the optimal measurement solution. Featuring quick navigation, emissivity adjustment and data logging all at the touch of a soft key button. MIN, MAX, AVG and DIF functions allow users to quickly troubleshoot, whilst 2 colour flashing alarms alert when a measurement has exceeded its limit.
The dot matrix display features 2 settings, normal and extra bright which make this an ideal device for all darker environments.
SUPPLIED_WITH : Hard carry case, type K bead thermocouple, FlukeVi
Features and Benefits:
• 98 x 96 pixels
• Soft keys and graphical display
• Log and downloads up to 99 measurements
• Trend and analyse results with FlukeView® Forms PC software (included)
Compatible with all standard mini-connector K-type thermocouples.
FAQ's
Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Specifications
Attribute | Value |
Brand | Fluke |
Width | 191 mm |
Absolute Minimum Temperature Measurement | -40 °C |
Length | 254 mm |
Emissivity | 0.1 → 1 |
Best Accuracy | ±1 % |
Data Storage | Yes |
Distance to Spot Ratio | 50:1 |
Resolution | 0.1 °C |
Response Time | 500 ms |
Height | 69 mm |
Model Number p | 568 |
Weight | 1 kg |
Absolute Maximum Temperature Measurement | +800 °C |
Temperature Scale | Centigrade, Fahrenheit |