Fluke 6500 PAT Testing Kit, Class I, Class II Test Type

RS Stock No.:
7976018
Mfr. Prt No.:
6500-2 UK KIT
Brand:
Fluke
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
RS stock number 7976018
Product description Fluke 6500 PAT Testing Kit, Class I, Class II Test Type
Manufacturer / Brand Fluke
Manufacturer part number 6500-2 UK KIT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Portable Appliance Testing

Fluke 6500-2 PAT Kit UK Version

The Fluke 6500-2 PAT tester is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6500-2 is designed to enable you to work faster without compromising test results. Pre-set test routines are initiated from a single button. This not only simplifies testing but also facilitates a faster, more efficient way of working. The fully automatic 6500-2 also includes user-definable test routines and a QWERTY keyboard for rapid data entry.

SUPPLIED_WITH : SPSCAN6000 Barcode Scanner, APP 1000 Barcode Appl

Features & Benefits

With powerful auto test capabilities and simplified controls, including ’one touch’ test routines, the Fluke 6500-2 PAT Tester increases the number of tests you can perform per day without compromising results
The Fluke 6500-2 is suitable for testing both 230 V and 110 V appliances,the 6500-2 model runs all the required safety tests: Earth bond low (low/high current, Insulation 500 V, 250 V, Leakage (PE current, touch current, substitute current), Can test 110 V appliances (earth bond, insulation) via the 110 V adapter kit
Integral QWERTY keyboard for rapid data entry
Memory for back-up data storage and USB port for transfer to PC
Large backlit graphics display
Pre-set, auto-test sequences for user convenience
Integral site, location and description codes for faster data processing
Memory review facility for more on-site control
Dedicated key for each test for ’one-touch’ testing
Pre-set pass/fail levels to save time
Large display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
Dimensions: 200 x 275 x 114 mm
Weight: 3.13 kg

Test specifications

Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
RCD Test: trip current
RCD Test: trip time
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test


Specifications

Attribute Value
Brand Fluke
Width 275 mm
Length 200 mm
Test Type Class I, Class II
Testing Method Automatic
Maximum Supply Voltage 230 V
Download Yes
Minimum Operating Temperature 0 °C
Height 100 mm
Model Number p 6500
Weight 3 kg
Tester Type Dual Voltage PAT
Maximum Operating Temperature +40 °C
Power Source Mains
Checking stock...
IDR
79,517,109.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
179,517,109.00
*price per unit indicative
"Fluke 6500 PAT Testing Kit, Class I, Class II Test Type" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda