Fluke 715 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA
- RS Stock No.:
- 2632700
- Mfr. Prt No.:
- FLUKE 715
- Brand:
- Fluke
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
RS stock number | 2632700 |
Product description | Fluke 715 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE 715 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Width | 98 mm |
Dimensions | 52 x 98 x 201 mm |
Best Accuracy | ±0.015 % |
Absolute Maximum Current Measurement | 24 mA |
Maximum Source Current | 24 mA |
Minimum Operating Temperature | -10 °C |
Battery Type | 9 V |
Height | 201 mm |
Model Number p | 715 |
Weight | 600 g |
Safety Category Voltage | 30 V |
Power Source | Battery |
Absolute Maximum Voltage Measurement | 20 V |
Length | 52 mm |
Minimum Source Current | 0 mA |
Maximum Source Voltage | 10 V |
Minimum Source Voltage | 0 V |
Maximum Operating Temperature | +55 °C |