Fluke 771 DC Current Clamp Meter, 100mA dc, Max Current -, – A ac
- RS Stock No.:
- 0287642
- Mfr. Prt No.:
- FLUKE 771
- Brand:
- Fluke
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
RS stock number | 0287642 |
Product description | Fluke 771 DC Current Clamp Meter, 100mA dc, Max Current -, - A ac |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE 771 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Width | 59 mm |
Dimensions | 212 x 59 x 38 mm |
Model Number | 771 |
Minimum Operating Temperature | -10 °C |
Height | 38 mm |
Battery Life | 20 h |
Weight | 260 g |
Best DC Current Accuracy | ±(0.2% rdg + 5dgts) |
Absolute Maximum AC Current Measurement | -, - A ac |
Battery Type | AA |
Display Type | LCD |
Power Source | Battery |
Length | 212 mm |
DC Current Measurement Resolution | 10uA |
Maximum Conductor Size | 4.5 mm |
Jaw Capacity Busbars | 4.5 mm |
Absolute Maximum DC Current Measurement | 100 mA dc |
Clamp Meter Type | DC Current Clamp Meter |
Maximum Operating Temperature | +50 °C |