Fluke 772 DC Current Clamp Meter, 100mA dc, Max Current – A ac, –

RS Stock No.:
6693490
Mfr. Prt No.:
Fluke 772
Brand:
Fluke
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
RS stock number 6693490
Product description Fluke 772 DC Current Clamp Meter, 100mA dc, Max Current - A ac, -
Manufacturer / Brand Fluke
Manufacturer part number Fluke 772

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Power Source Battery
Width 76 mm
Length 248 mm
Dimensions 248 x 76 x 41 mm
Functions Measured AC Current
Model Number 772
Minimum Operating Temperature -10 °C
Height 41 mm
DC Current Measurement Resolution 10uA
Maximum Conductor Size 4.5 mm
Battery Life 20 h
Jaw Capacity Busbars 4.5 mm
Weight 420 g
Absolute Maximum DC Current Measurement 100 mA dc
Best DC Current Accuracy ±(0.2% rdg + 5dgts)
Clamp Meter Type DC Current Clamp Meter
Absolute Maximum AC Current Measurement - A ac, -
Battery Type AA
Display Type LCD
Maximum Operating Temperature +50 °C
Checking stock...
IDR
23,872,964.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
123,872,964.00
*price per unit indicative
"Fluke 772 DC Current Clamp Meter, 100mA dc, Max Current - A ac, -" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products