Fluke 773 DC Current Clamp Meter, 100mA dc, Max Current -, – A ac
- RS Stock No.:
- 6693493
- Mfr. Prt No.:
- Fluke 773
- Brand:
- Fluke
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
RS stock number | 6693493 |
Product description | Fluke 773 DC Current Clamp Meter, 100mA dc, Max Current -, - A ac |
Manufacturer / Brand | Fluke |
Manufacturer part number | Fluke 773 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Power Source | Battery |
Width | 76 mm |
Length | 248 mm |
Dimensions | 248 x 76 x 41 mm |
Best DC Voltage Accuracy | ±(0.2% rdg + 2dgts) |
DC Voltage Measurement Resolution | 10 mV |
Functions Measured | AC Current, DC Voltage |
Model Number | 773 |
Minimum Operating Temperature | -10 °C |
Height | 41 mm |
DC Current Measurement Resolution | 10uA |
Maximum Conductor Size | 4.5 mm |
Battery Life | 12 h |
Jaw Capacity Busbars | 4.5 mm |
Weight | 420 g |
Absolute Maximum DC Current Measurement | 100 mA dc |
Best DC Current Accuracy | ±(0.2% rdg + 5dgts) |
Clamp Meter Type | DC Current Clamp Meter |
Absolute Maximum AC Current Measurement | -, - A ac |
Battery Type | AA |
Absolute Maximum DC Voltage Measurement | 30 V dc |
Display Type | LCD |
Maximum Operating Temperature | +50 °C |