Fluke -850mbar to 6.895bar 717 Pressure Calibrator

RS Stock No.:
4477713
Mfr. Prt No.:
FLUKE-717 100G
Brand:
Fluke
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
RS stock number 4477713
Product description Fluke -850mbar to 6.895bar 717 Pressure Calibrator
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-717 100G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 717-100G pressure calibrator


Specifications

Attribute Value
Brand Fluke
Maximum Pressure Measurement 6.895 bar
Minimum Pressure Measurement -850 mbar
Resolution 1 mbar
Minimum Operating Temperature -10 °C
Height 52 mm
Model Number p 717
Current Loop Measurement Yes
Weight 600 g
Maximum Operating Temperature +55 °C
Width 98 mm
Length 201 mm
Leak Testing Yes
Dimensions 201 x 98 x 52 mm
Checking stock...
IDR
36,270,962.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
136,270,962.00
*price per unit indicative
"Fluke -850mbar to 6.895bar 717 Pressure Calibrator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda