Fluke 87 Handheld Digital Multimeter
- RS Stock No.:
- 4802355
- Mfr. Prt No.:
- FLUKE-87-V/EUR
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4802355 |
Product description | Fluke 87 Handheld Digital Multimeter |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE-87-V/EUR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke 87-V TRMS Digital Multimeter
The Fluke 87V industrial digital multimeter is designed to help identify complex signal problems fast. The 4.5 digits digital multimeter features true rms readings which will give you accurate results without the complications. The 87V digital handheld multimeter features the accuracy and resolution to troubleshoot on motor drives, plant automation, power distribution and electro-mechanical equipment in noisy, industrial, high energy environments as well as high altitude locations. The Fluke 87V digital multimeter also comes with a larger display screen with a bright, two level back light allowing you to view the analogue bar graphs and measurements in a dim working environment.
Note
For Calibrated articles - Accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 90 %
SUPPLIED_WITH : TL75 test leads, AC175 alligator clips, yellow hol
Features & Benefits
• Accurate measurements of noisy pulse-width modulated AC voltage at the VSD and the motor terminals
• Accurate frequency measurements on VSD
• Built-in thermometer and temperature probe
• Peak Min Max mode captures intermittents as fast as 250 μs
• Easy-to-read large digit display with bright, two-level backlight
• CAT III 1000V, CAT IV 600V safety rated
• Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)
• Lifetime warranty
The 87V digital multimeter measures
AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Temperature
Duty Cycle
Additional Features
• Dual display resolution – 6,000 counts (3-3/4 digits) or 20,000 counts (4-1/2 digits)
• True RMS AC voltage and current for accurate measurements on non-linear signals
• Selectable filter for accurate voltage and frequency measurements on motor drives
• 0.05% DC accuracy
• 4-1/2 digit mode for precise measurements (20,000 counts)
• Measure up to 1000 VAC and DC
• Measure up to 10 A, 20 A for up to 30 seconds
• Frequency to 200 kHz and % duty cycle
• Resistance, continuity and diode test
• 10,000 μF capacitance range for components and motor caps
• Min/Max-Average recording with Min/Max Alert to capture variations automatically
• Relative mode to remove test lead interference
• Auto and manual ranging for maximum flexibility
• Touch Hold to capture stable readings avoiding noisy signals
• Analogue bargraph for fast changing or unstable signals
• Input Alert provides audible warning against wrong use of input jacks
Correctly measure pulse-width modulated motor drive signals
The Fluke 87V digital multimeter takes the guesswork out of drive system troubleshooting. It includes a unique function for accurately measuring noisy at the VFD and at the motor terminals. Special shielding blocks high frequency, high-energy noise generated by large drive systems.
Does it have auto turn off if left on?
Yes - Automatic power down if left unused when switched on to preserve battery life
Specifications
Attribute | Value |
Brand | Fluke |
Best AC Current Accuracy | ±1% + 2 Digits |
Width | 86 mm |
Absolute Maximum Capacitance Measurement | 9.999 F |
Absolute Maximum Resistance Measurement | 50 MΩ |
Maximum Frequency | 20 kHz |
Dimensions | 186 x 86 x 31 mm |
Multimeter Type | Handheld |
Best Temperature Measurement Accuracy | ±1% + 1 °C |
True RMS | Yes |
Best AC Voltage Accuracy | ±2% + 4 Digits |
Best Capacitance Measurement Accuracy | ±1% + 2 Digits |
Minimum Operating Temperature | -20 °C |
Resistance Measurement Resolution | 100 mΩ |
Height | 31 mm |
AC Voltage Measurement Resolution | 0.1 mV ac |
Model Number p | 87 |
Battery Life | 400 h |
Weight | 355 g |
Safety Category Level | CAT III, CAT IV |
Best DC Current Accuracy | ±0.2% + 2 Digits |
Absolute Maximum AC Current Measurement | 10 A ac |
Safety Category Voltage | 664 V, 1000 V |
Battery Type | 9V |
Absolute Maximum AC Voltage Measurement | 1000 V ac |
Best Resistance Measurement Accuracy | ±1% + 3 Digits |
Display Type | Digital |
Length | 186 mm |
AC Current Measurement Resolution | 0.1 µA ac |
Best DC Voltage Accuracy | ±0.05% + 1 Digit |
DC Voltage Measurement Resolution | 0.1 mV dc |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Capacitance Measurement Resolution | 10 nF |
DC Current Measurement Resolution | 0.1 µA dc |
Absolute Maximum DC Current Measurement | 10 A dc |
Temperature Measurement Resolution | 0.1 °C |
Absolute Maximum Temperature Measurement | +1090 °C |
Absolute Maximum DC Voltage Measurement | 1000 V dc |
Maximum Operating Temperature | +55 °C |