Fluke 87V-MAX Handheld Digital Multimeter

RS Stock No.:
1946806
Mfr. Prt No.:
FLUKE-87V-MAX
Brand:
Fluke

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1946806
Product description Fluke 87V-MAX Handheld Digital Multimeter
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-87V-MAX
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
RS stock number 1946806
Product description Fluke 87V-MAX Handheld Digital Multimeter
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-87V-MAX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±0.7 % + 4 digits
Width 101 mm
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature
Length 60 mm
Absolute Maximum Resistance Measurement 50 MΩ
Absolute Maximum Capacitance Measurement 9.999 mF
AC Current Measurement Resolution 0.1 µA ac
Maximum Frequency 199.99 kHz
Minimum Operating Temperature -15 °C
Capacitance Measurement Resolution 0.01 nF
Height 215 mm
Dimensions 6 x 10.1 x 21.5 cm
Resistance Measurement Resolution 100 mΩ
Best DC Voltage Accuracy ±0.05% + 1 digit
DC Current Measurement Resolution 0.1 µA dc
AC Voltage Measurement Resolution 0.1 mV ac
Model Number p 87V-MAX
Battery Life 800 h
Weight 698.5 g
Safety Category Level CAT III, CAT IV
Absolute Maximum DC Current Measurement 10 A dc
DC Voltage Measurement Resolution 0.1 mV dc
Best DC Current Accuracy ±0.2% + 2 digit
Absolute Maximum AC Current Measurement 10 A ac
Multimeter Type Handheld
True RMS Yes
Best AC Voltage Accuracy ±0.7% + 4 digit
Best Capacitance Measurement Accuracy ±1% + 2 digit
Safety Category Voltage 600 V, 1000 V
Battery Type AA
Absolute Maximum Temperature Measurement +1090 °C, +1994 °F
Absolute Maximum AC Voltage Measurement 1000 V ac
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Digital
Maximum Operating Temperature +55 °C
Checking stock...
IDR
9,213,537.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,213,537.60
*price per unit indicative
"Fluke 87V-MAX Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products