Fluke 902 FC Wi-Fi HVAC Clamp Meter, 200μA dc, Max Current 600A ac CAT III 600 V
- RS Stock No.:
- 9175368
- Mfr. Prt No.:
- FLUKE-902 FC
- Brand:
- Fluke
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
RS stock number | 9175368 |
Product description | Fluke 902 FC Wi-Fi HVAC Clamp Meter, 200μA dc, Max Current 600A ac CAT III 600 V |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE-902 FC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Safety Category | CAT III 600 V |
Best Resistance Measurement Accuracy | 1.5 % |
Absolute Maximum DC Voltage Measurement | 600 V dc |
Display Type | LCD |
Absolute Maximum Resistance Measurement | 9.999 kΩ |
Maximum Operating Temperature | +50 °C |
Best AC Current Accuracy | ±(2% rdg + 5dgts) |
Power Source | Battery |
Width | 108 mm |
Length | 62 mm |
AC Current Measurement Resolution | 10 mA |
Dimensions | 62 x 108 x 273 mm |
Best DC Voltage Accuracy | ±(1% rdg + 5dgts) |
Resistance Measurement Resolution | 1 Ω |
DC Voltage Measurement Resolution | 100 mV |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature |
Best Temperature Measurement Accuracy | 1 % |
True RMS | Yes |
Best AC Voltage Accuracy | ±(1% rdg + 5dgts) |
Model Number | 902 FC |
Minimum Operating Temperature | -10 °C |
Height | 273 mm |
DC Current Measurement Resolution | 0.1 µA |
AC Voltage Measurement Resolution | 100 mV |
Battery Life | 12 h |
Weight | 700 g |
Safety Category Level | CAT III |
Absolute Maximum DC Current Measurement | 200 µA dc |
Best DC Current Accuracy | ±(1% rdg + 4dgts) |
Clamp Meter Type | HVAC Clamp Meter |
Absolute Maximum AC Current Measurement | 600 A ac |
Connectivity | Wi-Fi |
Temperature Measurement Resolution | 0.1 °C |
Safety Category Voltage | 600 V |
Battery Type | AA |
Absolute Maximum Temperature Measurement | +400 °C |
Absolute Maximum AC Voltage Measurement | 600 V ac |