Fluke 9062 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max

RS Stock No.:
5131834
Mfr. Prt No.:
FLUKE 9062
Brand:
Fluke
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
RS stock number 5131834
Product description Fluke 9062 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 9062

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Width 27 mm
Maximum Frequency 400 Hz
Minimum Frequency 2 Hz
Dimensions 61 x 27 x 124 mm
Minimum Operating Temperature 0 °C
Height 124 mm
Model Number p 9062
Current Consumption 20 mA
Weight 150 g
Maximum Operating Temperature +40 °C
Safety Category Level CAT III
Safety Category Voltage 300 V
Battery Type 9V
Safety Category CAT III 300 V
Display Type LED
Power Source Battery
Length 61 mm
Overvoltage Category CAT III 300V
Non-Contact Non Contact
Connection Type Test Probe
Maximum Voltage 400 V ac
Checking stock...
IDR
6,943,718.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,943,718.00
*price per unit indicative
"Fluke 9062 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda