Fluke 922 Differential Manometer, Max Pressure Measurement 6psi

RS Stock No.:
8507672
Mfr. Prt No.:
FLUKE 922
Brand:
Fluke
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
RS stock number 8507672
Product description Fluke 922 Differential Manometer, Max Pressure Measurement 6psi
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 922

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Fluke 922 Airflow Meter/Kit

The Fluke 922 makes airflow measurements easy by combining three tools: differential pressure, airflow, and velocity into a single, rugged meter.

SUPPLIED_WITH : 2 x Rubber hoses, wrist strap, carrying case, oper

Powerful meter provides differential and static pressure, air velocity and flow readings
Convenient colored hoses help proper interpretation of pressure readings
Easy to use without sacrificing performance
Bright, backlit display for clear viewing in all environments
User-defined duct shape and size for maximum airflow accuracy
Resolution down to 0.001 in H²O
99 point data storage capacity
Min/Max/Average/Hold functions for easy data analysis
Auto power off saves battery life


Specifications

Attribute Value
Brand Fluke
Weight 640 g
Pressure Port Type Differential
Data Logging Yes
Width 77.5 mm
Length 41.9 mm
Dimensions 41.9 x 77.5 x 175 mm
Best Accuracy ±1 %
Maximum Pressure Measurement 6 psi
Minimum Pressure Measurement -6 psi
IP Rating IP40
Minimum Operating Temperature 0 °C
Height 175 mm
Model Number p 922
Battery Type AA
Minimum/Maximum Recordings Yes
Display Type LCD
Maximum Operating Temperature +50 °C
Checking stock...
IDR
14,904,869.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,904,869.00
*price per unit indicative
"Fluke 922 Differential Manometer, Max Pressure Measurement 6psi" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products