Fluke 922/KIT Differential Manometer Kit, Max Pressure Measurement 40mbar

RS Stock No.:
0287636
Mfr. Prt No.:
FLUKE 922/KIT
Brand:
Fluke
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
RS stock number 0287636
Product description Fluke 922/KIT Differential Manometer Kit, Max Pressure Measurement 40mbar
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 922/KIT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 922 Pressure, Velocity & Air Flow Kit

The Fluke 922 kit combines air pressure, air flow, and air velocity measurements in a single, rugged meter. The Fluke 922 can be used to ensure proper air flow balance and maintain a comfortable environment; measure pressure drops across filters and coils; match ventilation to occupant loads; monitor indoor vs. outdoor pressure relationships and manage the building envelope; perform duct traversals for accurate airflow readings.

SUPPLIED_WITH : Fluke 922 - two rubber hoses, wrist strap, 300mm P

FEATURES and BENEFITS:

Measures differential and static air pressure, air velocity and air flow readings
User-defined duct shape and size for maximum airflow accuracy
Convenient coloured hoses help properly diagnose pressure readings
Bright, backlit display for clear viewing in all environments
Min/Max/Average/Hold functions for easy data analysis
Selectable displayed Units
Auto power off saves battery life


Specifications

Attribute Value
Brand Fluke
Dimensions 175 x 77.5 x 41.9 mm
Best Accuracy ±1% +0.01 mbar
Maximum Pressure Measurement 40 mbar
Minimum Pressure Measurement 0 mbar
IP Rating IP40
Minimum Operating Temperature 0 °C
Model Number p 922/KIT
Weight 640 g
Pressure Port Type Differential
Data Logging Yes
Battery Type AA
Minimum/Maximum Recordings Yes
Display Type LCD
Maximum Operating Temperature +50 °C
Checking stock...
IDR
17,044,625.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
117,044,625.00
*price per unit indicative
"Fluke 922/KIT Differential Manometer Kit, Max Pressure Measurement 40mbar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products