Fluke Grey, Red Hook Clip
- RS Stock No.:
- 2600090
- Mfr. Prt No.:
- HC120
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2600090 |
Product description | Fluke Grey, Red Hook Clip |
Manufacturer / Brand | Fluke |
Manufacturer part number | HC120 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Fluke HC120 Hook Clips
From Fluke, this HC120 set of hook clips are designed for use with Fluke STL120 shielded test leads, Fluke VPS40, Fluke VPS41 and Fluke TL75 test leads. Featuring a reinforced nickel plated steel contact, a secure and conductive connection is assured.
Features and Benefits
• Set of two (one red, one grey) hook clips
• Maximum Voltage: 600V rms. CAT III per IEC 1010-2-031
• Maximum Wire Size: 2.5mm
• Contact Material: Nickel plated steel
Specifications
Attribute | Value |
Brand | Fluke |
Contact Material | Steel |
Colour | Grey, Red |
Voltage Rating | 600 V ac |