Fluke Networks SimpliFiber Pro Optical Power Meter

RS Stock No.:
6619023
Mfr. Prt No.:
SFPOWERMETER
Brand:
Fluke Networks

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6619023
Product description Fluke Networks SimpliFiber Pro Optical Power Meter
Manufacturer / Brand Fluke Networks
Manufacturer part number SFPOWERMETER
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
RS stock number 6619023
Product description Fluke Networks SimpliFiber Pro Optical Power Meter
Manufacturer / Brand Fluke Networks
Manufacturer part number SFPOWERMETER

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

SimpliFiber Pro Power Meter

Optical power meter with the ability to save a reference power level, allowing direct display of fibre loss.

SUPPLIED_WITH : SC adapter and carrying pouch.

Calibrated for accuracy at 6 different wavelengths (850, 1300, 1310, 1490, 1550, 1625)
Intuitive four button panel
Large LCD screen
USB serial port


Specifications

Attribute Value
Brand Fluke Networks
Power Source Battery
Equipment Type Optical Power Meter
Wavelengths 850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625 nm
Width 39 mm
Maximum Power Measurement +10 dBm
Length 80 mm
Resolution 0.01 dB
Interface Type USB
Minimum Operating Temperature -10 °C
Height 165 mm
Model Number p SimpliFiber Pro
Includes Case, SC Adapter
Battery Life 50 h
Weight 325 g
Connector Type Fixed SC
Minimum Output Power -7 dBm
Battery Type AA
Maximum Operating Temperature +50 °C
Checking stock...
IDR
24,752,047.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
124,752,047.09
*price per unit indicative
"Fluke Networks SimpliFiber Pro Optical Power Meter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products