Fluke Networks VISIFAULT Single Mode & Multimode Visual Fault Locator
- RS Stock No.:
- 5408308
- Mfr. Prt No.:
- VISIFAULT
- Brand:
- Fluke Networks
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
RS stock number | 5408308 |
Product description | Fluke Networks VISIFAULT Single Mode & Multimode Visual Fault Locator |
Manufacturer / Brand | Fluke Networks |
Manufacturer part number | VISIFAULT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Fluke Networks |
Power Source | Battery |
Equipment Type | Visual Fault Locator |
Wavelengths | 650 nm |
Width | 37 mm |
Length | 52 mm |
Cable Type | Single Mode & Multimode |
Operation Test Distance | 3 km, 4 km |
Minimum Operating Temperature | 0 °C |
Height | 157 mm |
Model Number p | VISIFAULT |
Includes | Visual Fault Locator |
Battery Life | 80 h |
Weight | 180 g |
Connector Type | Single Port |
Battery Type | AA |
Maximum Operating Temperature | +40 °C |