Fluke T110, Digital Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V

RS Stock No.:
7508431
Mfr. Prt No.:
FLUKE T110
Brand:
Fluke

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7508431
Product description Fluke T110, Digital Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE T110

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Fluke
Power Source Battery
Width 70 mm
RCD Trip Test Yes
Length 260 mm
Continuity Check Yes
Dimensions 260 x 70 x 38 mm
Maximum Voltage 690 V
IP Rating IP64
Height 38 mm
Model Number p T110
Weight 280 g
Battery Type AAA
Safety Category CAT III 690 V, CAT IV 600 V
Display Type Digital
Checking stock...
IDR
1,831,379.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,831,379.40
*price per unit indicative
"Fluke T110, Digital Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda