Fluke T90, Digital Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT II 690V
- RS Stock No.:
- 7508438
- Mfr. Prt No.:
- FLUKE T90
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 7508438 |
Product description | Fluke T90, Digital Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT II 690V |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE T90 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: RO
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Width | 65 mm |
RCD Trip Test | Yes |
Length | 230 mm |
Power Source | Battery |
Continuity Check | Yes |
Dimensions | 230 x 65 x 38 mm |
Maximum Voltage | 690 V ac/dc |
IP Rating | IP54 |
Minimum Operating Temperature | -15 °C |
Height | 38 mm |
Model Number p | T90 |
Weight | 180 g |
Safety Category Level | CAT II, CAT III |
Battery Type | AAA |
Safety Category | CAT II 690 V, CAT III 600 V |
Display Type | Digital |
Maximum Operating Temperature | +45 °C |