Fluke 51 II E, J, K, T Input Wired Digital Thermometer, for Industrial Use

RS Stock No.:
3534449
Mfr. Prt No.:
FLUKE-51-2
Brand:
Fluke
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
RS stock number 3534449
Product description Fluke 51 II E, J, K, T Input Wired Digital Thermometer, for Industrial Use
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-51-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Width 86 mm
Thermometer Type Wired
Best Accuracy ±0.3 K
Application Industrial
Height 38 mm
Model Number p 51 II
Weight 400 g
Battery Type AA
Number of Temperature Inputs 1
Length 173 mm
Resolution 0.1 °C
Probe Type E, J, K, T
Absolute Maximum Temperature Measurement +1372 °C
Temperature Scale Centigrade, Fahrenheit
Minimum/Maximum Recordings Yes
Checking stock...
IDR
6,513,669.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,513,669.00
*price per unit indicative
"Fluke 51 II E, J, K, T Input Wired Digital Thermometer, for Industrial Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products