SMC Air Hose Clear Fluorinated Ethylene Propylene Resin 6.35mm x 33m TIH Series

RS Stock No.:
8435117
Mfr. Prt No.:
TIHA07N-33
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8435117
Product description SMC Air Hose Clear Fluorinated Ethylene Propylene Resin 6.35mm x 33m TIH Series
Manufacturer / Brand SMC
Manufacturer part number TIHA07N-33

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

FEP Tubing TH/TIH Series

Fluoropolymer tubing from SMC which is capable of resisting heat up to 200°C.

Features and Benefits

• Inch and metric sizes
• 4 colour variations
• Heat resistance: 200°C depending on operating pressure

Product Application Information


Specifications

Attribute Value
Brand SMC
Material Fluorinated Ethylene Propylene Resin
Application General Pneumatic Tubing
Minimum Operating Temperature -20 °C
Manufacturer Series TIH
Length 33 m
Maximum Operating Pressure 10 bar
Colour Clear
Maximum Operating Temperature +200 °C
Hose Inside Diameter 4.57 mm
Number of Tubes 1
Hose Outside Diameter 6.35 mm
Checking stock...
IDR
4,475,551.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,475,551.41
*price per unit indicative
"SMC Air Hose Clear Fluorinated Ethylene Propylene Resin 6.35mm x 33m TIH Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda