Stanley Retractable 88.9mm Folding Pocket Safety Knife with Straight Blade
- RS Stock No.:
- 1252029
- Mfr. Prt No.:
- FMHT0-10312
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1252029 |
Product description | Stanley Retractable 88.9mm Folding Pocket Safety Knife with Straight Blade |
Manufacturer / Brand | Stanley |
Manufacturer part number | FMHT0-10312 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley FatMax Premium Pocket Knife
The slim, lightweight design of this folding pocket knife features a laser etched hold for easy opening and stainless steel blade with both serrated as well as straight edges.
Stainless steel blade with serrated and straight edges
Laser etch hole for easy opening
Slim, lightweight, ergonomic handle design for comfort and control
Liner lock mechanism helps to secure the blade in open position
Integrated bottle opener and prying edge for use with different applications
Specifications
Attribute | Value |
Brand | Stanley |
Number of Blades Supplied | 1 |
Knife Type | Folding Pocket |
Retractable | Yes |
Blade Type | Straight |
Length of Blade Required | 88.9 mm |