Facom 16 Piece Chrome Vanadium Steel Spanner Set
- RS Stock No.:
- 0530683
- Mfr. Prt No.:
- MOD.440-1PB
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0530683 |
Product description | Facom 16 Piece Chrome Vanadium Steel Spanner Set |
Manufacturer / Brand | Facom |
Manufacturer part number | MOD.440-1PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom Metric 16 Piece Combination Spanner Set
A metric 16 piece combination spanner set. Each piece is made from alloy steel and finished with satin chrome. Upon inspection, there are clear size markings at both ends of the spanners and a Facom logo in the middle. Facom spanners are synonymous with quality and these combinations spanners offer real quality all presented in a foam tray with designated inserts for each spanner.
Open End Spanners:
The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows a greater force to be used.
Ring End Spanners:
The ring end has multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.
Thermoformed Tray:
The thermoformed tray houses each spanner securely and ideal for FACOM modular systems and roller cabinets
Features and Benefits:
• 16 piece combination OGV spanner set in sizes from 6 mm to 24 mm
• Open end and ring end spanners made from high-quality steel and finished in a satin-chrome
• Supplied with a thermoformed tray
• Compatible with the Facom modular storage system
• Weight: 1.9 Kg
Approvals and Certification:
• YTSCC-7274-2015-08
• Professional Tools with Facom Tools Lifetime Warranty
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance
FAQs:
What material are they made from?
These combination spanners are made from steel with satin chrome finish
What do you get in the set?
Facom Metric Combination Spanner Set: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22 and 24 mm plus a thermoformed tray.
Specifications
Attribute | Value |
Brand | Facom |
Series | MOD.440 |
Sizes in Set | 6 <arrow/> 24 mm |
Material | Chrome Vanadium Steel |
Number of Pieces | 16 |
Set Type | Combination Spanner Set |
VDE/1000V Approved | No |