Facom 17 Piece Chrome Vanadium Steel Spanner Set

RS Stock No.:
0530772
Mfr. Prt No.:
MODM.440-1PB
Brand:
Facom
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
RS stock number 0530772
Product description Facom 17 Piece Chrome Vanadium Steel Spanner Set
Manufacturer / Brand Facom
Manufacturer part number MODM.440-1PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom Metric Combination Spanner Set

A metric 17 piece combination spanner set. Each piece is made from alloy steel and finished with satin chrome. Upon inspection, there are clear size markings at both ends of the spanners and a Facom logo in the middle. Facom spanners are synonymous with quality and these combinations spanners offer real quality all presented in a foam tray with designated inserts for each spanner.

Open End

The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.

Ring End

The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.

Foam Tray

The foam tray houses each spanner securely and ideal for inserting in a tool cabinet

Features and Benefits

• Metric 17 piece combination spanner set
• Open end and ring end
• Set of 17 OGV combination spanners 6 to 24 mm
• Foam tray compatible with the Facom modular storage system

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQ:
What material are they made from?

These combination spanners are made from steel with satin chrome finish

What do you get in the set?

Facom Metric Combination Spanner Set: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22 and 24 mm plus a foam tray.


Specifications

Attribute Value
Brand Facom
Series MODM.440
Sizes in Set 6 <arrow/> 24 mm
Material Chrome Vanadium Steel
Number of Pieces 17
Set Type Combination Spanner Set
VDE/1000V Approved No
Checking stock...
IDR
4,870,881.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,870,881.82
*price per unit indicative
"Facom 17 Piece Chrome Vanadium Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda